Surface mount PTC resettable fuse with 1.25A hold current and 2.5A trip current. Features a maximum operating voltage of 15VDC and a maximum interrupting current of 40A. Dissipates 1.7W with a trip time of 2 seconds and a resistance of 0.07 Ohms. Designed with dual-ended, 2-terminal solder pad placement in a 2920 package, suitable for automotive applications with an operating temperature up to 85°C.
Littelfuse SMD125F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD125F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.