
Surface mount resettable fuse for general applications. Features dual-ended terminals and a 2-terminal configuration. Operates within a temperature range of -40°C to 85°C. Encased in a compact package measuring 5.44mm in length, 4.93mm in width, and 1.52mm in height. RoHS compliant.
Littelfuse SMD150F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 5.44 |
| Package Width | 4.93 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD150F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.