Littelfuse SMD1812P010TS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL |
| Manufacturer Series | SMD1812 |
| Resistance | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD1812P010TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.