The SMD1812P110TF/16A is a 40A surface mount PTC resettable fuse from Littelfuse, available in a 1812 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse has a time to trip of 500ms and a trip current of 1.95A. It is suitable for overcurrent protection applications.
Littelfuse SMD1812P110TF/16A technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 1.1A |
| Lead Pitch | 3.15mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 180mR |
| Series | POLY-FUSE®, SMD1812 |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 1.95A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1812P110TF/16A to view detailed technical specifications.
No datasheet is available for this part.