Littelfuse SMD1812P160TFA technical specifications.
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 1.6A |
| Lead Pitch | 3.15mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Series | SMD1812 |
| Termination | SMD/SMT |
| Trip Current | 2.8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMD1812P160TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.