Littelfuse SMD1812P260TFA technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Hold Current | 2.6A |
| Lead Pitch | 3.15mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 47mR |
| Series | POLY-FUSE®, SMD1812 |
| Termination | SMD/SMT |
| Time to Trip | 2.5s |
| Trip Current | 5.2A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1812P260TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.