Surface mount resettable fuse, 1206 package size, designed for overcurrent protection. Features dual-ended terminals and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. This component offers reliable circuit protection in a compact form factor.
Littelfuse SMD185F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD185F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.