Surface mount PTC resettable fuse with 2A hold current and 4A trip current. Features a 15VDC maximum voltage rating, 40A maximum interrupt current, and 1.9W power dissipation. Operates within a temperature range of -40°C to 85°C, with a trip time of 12 seconds at its rated current. This component has a low resistance of 0.05 Ohms and a 3425 package size with dual-ended solder pad terminals.
Littelfuse SMD200F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 5.44 |
| Package Width | 4.93 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD200F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.