Littelfuse SMD2920P075TS/TF/60 technical specifications.
| Max Current Rating | 40A |
| Number of Terminals | 2 |
| Package/Case | 2920 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse SMD2920P075TS/TF/60 to view detailed technical specifications.
No datasheet is available for this part.