
Littelfuse SMD2920P100TSA technical specifications.
| Package/Case | 2920 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 7.98(Max) |
| Product Depth (mm) | 5.44(Max) |
| Product Height (mm) | 1(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 7.98 X 5.44 X 1 |
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 33VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 1.5(Max)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | No |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse SMD2920P100TSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.