
Littelfuse SMDH120-2 technical specifications.
| Number of Terminals | 2 |
| Package Length | 7.98 |
| Package Width | 5.44 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMDH120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.