
Unidirectional transient voltage suppressor diode with 3kW peak pulse power and 176.5A peak pulse current. Features a 10V reverse standoff voltage and 17V clamping voltage. Designed for surface mounting in a DO-214AB (SMC) package, this silicon diode offers a wide operating temperature range from -65°C to 150°C. RoHS compliant and lead-free.
Littelfuse SMDJ10A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 176.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 176.5A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.