
Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 176.5A peak pulse current. Features 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. Designed for surface mount applications with a DO-214AB (SMC) package. Operates across a -65°C to 150°C temperature range.
Littelfuse SMDJ10CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 176.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 176.5A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
