
Littelfuse SMDJ11A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 164.8A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMDJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ11A-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.