Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 150.8A peak pulse current. Features 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and 14.7V maximum breakdown voltage. Offers 19.9V clamping voltage and 2µA leakage current. Operates across a -65°C to 150°C temperature range with 6.5W maximum power dissipation. Surface mountable in a DO-214AB (SMC) package.
Littelfuse SMDJ12CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 150.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.