Unidirectional transient voltage suppressor diode with 3kW peak pulse power and 14.4A peak pulse current. Features a 130V reverse standoff voltage and 209V clamping voltage. This silicon diode, housed in a DO-214AB (SMC) package, offers a 150°C maximum operating temperature and is RoHS compliant. Designed for surface mounting with 2 pins, it provides single-channel protection.
Littelfuse SMDJ130A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Clamping Voltage-Max | 209V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.