
Unidirectional transient voltage suppressor diode with 3kW peak pulse power and 139.5A peak pulse current. Features a 13V reverse standoff voltage and 21.5V clamping voltage. Operates across a -65°C to 150°C temperature range. Packaged in a DO-214AB (SMC) surface-mount case with 2 pins, suitable for tape and reel packaging.
Littelfuse SMDJ13A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 139.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139.5A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.