Littelfuse SMDJ13CA-T7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139.5A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ13CA-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.