Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 14V reverse standoff voltage, and 15.6V minimum breakdown voltage. Features a 23.2V clamping voltage and 129.3A peak pulse current. This silicon diode, designed for surface mount applications, operates within a temperature range of -65°C to 150°C and exhibits a low leakage current of 2µA. Packaged in a DO-214AB (SMC) case with 2 pins, it offers 1 bidirectional channel and is RoHS compliant.
Littelfuse SMDJ14CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 129.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129.3A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ14CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.