
Unidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, 16V reverse standoff voltage, and 26V clamping voltage. Features a 17.8V minimum breakdown voltage and a maximum surge current of 115.4A. Operates within a temperature range of -65°C to 150°C with a low leakage current of 2µA. Packaged in a DO-214AB (SMC) surface mount case with 2 pins, supplied on tape and reel.
Littelfuse SMDJ16A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 115.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 115.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
