The SMDJ16A-HRAT7 is a surface mount Zener diode with a minimum breakdown voltage of 17.8V and a peak pulse current of 115.4A. It operates over a temperature range of -65°C to 150°C and is available in a Tape and Reel packaging. This device is RoHS compliant and suitable for use in transient voltage suppression applications.
Littelfuse SMDJ16A-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 115.4A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ16A-HRAT7 to view detailed technical specifications.
No datasheet is available for this part.