
Unidirectional transient voltage suppressor diode, 3kW peak pulse power, 17V reverse standoff voltage, and 18.9V minimum breakdown voltage. Features a 27.6V clamping voltage and 108.7A maximum surge current. This single-element silicon diode is surface mountable in a DO-214AB (SMC) package with 2 pins. Operates across a wide temperature range from -65°C to 150°C, with a low 2µA leakage current.
Littelfuse SMDJ17A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 108.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 108.7A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.