Unidirectional transient voltage suppressor diode, 3kW peak pulse power, 18V reverse standoff voltage, and 20V minimum breakdown voltage. Features a 29.2V clamping voltage, 102.7A peak pulse current, and 8nF capacitance. Encased in a DO-214AB (SMC) surface-mount package with 2 pins. Operates from -65°C to 150°C and is RoHS compliant.
Littelfuse SMDJ18A technical specifications.
| Capacitance | 8nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 102.7A |
| Max Surge Current | 102.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102.7A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
