
Unidirectional Transient Voltage Suppressor (TVS) diode with 3kW peak pulse power and 92.6A peak pulse current. Features a 20V reverse standoff voltage and 22.2V minimum breakdown voltage, with a maximum clamping voltage of 32.4V. This silicon device operates from -65°C to 150°C, offering low 2uA leakage current. Packaged in a DO-214AB (SMC) surface-mount case, it is RoHS compliant and suitable for power line protection.
Littelfuse SMDJ20A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 92.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.