
Unidirectional TVS diode for surge suppression, featuring a 26V operating voltage and 42.1V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a peak pulse power of 3kW and a maximum surge current of 71.3A. With a low leakage current of 2uA and a broad operating temperature range from -65°C to 150°C, it provides robust protection. The diode type is ZENER, with a reverse standoff voltage of 26V and a maximum breakdown voltage of 31.9V.
Littelfuse SMDJ26A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 71.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 71.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
