The SMDJ30A-T7 is a unidirectional Zener diode with a clamping voltage of 48.4V and a minimum breakdown voltage of 33.3V. It has a peak pulse current of 62A and a peak pulse power of 3kW. This diode is suitable for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a package quantity of 500 pieces per tape and reel.
Littelfuse SMDJ30A-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ30A-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
