Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 3kW peak pulse power and 62A peak pulse current handling. Offers 30V reverse standoff voltage with a 33.3V minimum breakdown voltage. Clamping voltage is 48.4V, with a low leakage current of 2uA. Operates across a wide temperature range of -65°C to 150°C. Packaged in a DO-214AB (SMC) case, suitable for tape and reel packaging.
Littelfuse SMDJ30CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 62A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.