Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Littelfuse SMDJ30CA-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ30CA-HRAT7 to view detailed technical specifications.
No datasheet is available for this part.