Unidirectional transient voltage suppressor diode with 3kW peak pulse power and 51.6A peak pulse current. Features a 36V reverse standoff voltage and 40V minimum breakdown voltage, with a 58.1V clamping voltage. Operates from -55°C to 150°C, offering 2µA leakage current. Surface mountable in a DO-214AB (SMC) package.
Littelfuse SMDJ36A-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| Reverse Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ36A-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.