
Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 43V reverse standoff voltage. Features 69.4V clamping voltage, 47.8V to 52.8V breakdown voltage range, and 43.2A peak pulse current. Operates from -65°C to 150°C, housed in a DO-214AB (SMC) surface mount package. This silicon diode offers 1 bidirectional channel and is RoHS compliant.
Littelfuse SMDJ43CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 43.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.2A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.