
Unidirectional Transient Voltage Suppressor (TVS) diode with 3kW peak pulse power and 41.3A peak pulse current. Features a 45V reverse standoff voltage, 50V minimum breakdown voltage, and 72.7V clamping voltage. This silicon component offers a low leakage current of 2uA and operates across a wide temperature range of -65°C to 150°C. Designed for surface mounting in a DO-214AB (SMC) package, it provides single-channel protection.
Littelfuse SMDJ45A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 41.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ45A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.