Unidirectional transient voltage suppressor diode, 3kW peak pulse power, 5V reverse standoff voltage, and 9.2V clamping voltage. Features a minimum breakdown voltage of 6.4V and a maximum surge current of 326.1A. This silicon diode operates within a temperature range of -65°C to 150°C and is housed in a DO-214AB SMC package for surface mounting.
Littelfuse SMDJ5.0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Leakage Current | 800uA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 326.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 326.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ5.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.