
Unidirectional Transient Voltage Suppressor (TVS) diode, 3kW peak pulse power, designed for surface mount applications. Features a 5V reverse standoff voltage and a 6.4V minimum breakdown voltage, with a clamping voltage of 9.2V. Operates across a wide temperature range from -55°C to 150°C, handling a maximum surge current of 326.1A. This lead-free, RoHS compliant component is packaged in SMC, tape and reel.
Littelfuse SMDJ5.0A-HRA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Surge Current | 326.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 326.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ5.0A-HRA to view detailed technical specifications.
No datasheet is available for this part.