Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 5V reverse standoff voltage, and 6.4V minimum breakdown voltage. Features a 9.2V clamping voltage and 326.1A peak pulse current. This silicon diode is housed in a DO-214AB (SMC) surface mount package, offering 1 element and 1 bidirectional channel. Operating temperature range is -65°C to 150°C, with a leakage current of 1.6mA. RoHS compliant and lead-free.
Littelfuse SMDJ5.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 326.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 326.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ5.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.