Unidirectional transient voltage suppressor diode, 3kW peak pulse power, 51V reverse standoff voltage, and 82.4V clamping voltage. Features a 36.4A peak pulse current rating and 2µA leakage current. This silicon diode operates within a -65°C to 150°C temperature range and is housed in a DO-214AB (SMC) surface-mount package.
Littelfuse SMDJ51A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3kW |
| Max Surge Current | 36.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.