
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 3kW peak pulse power rating and 34.4A peak pulse current handling. Offers a 54V reverse standoff voltage and a maximum operating temperature of 150°C. The diode type is ZENER with a clamping voltage of 87.1V. This component is RoHS compliant and lead-free, packaged in a DO-214AB (SMC) case.
Littelfuse SMDJ54A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 87.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 34.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 34.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ54A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
