Unidirectional transient voltage suppressor diode, 3kW peak pulse power, 6V reverse standoff voltage, and 6.67V minimum breakdown voltage. Features a 10.3V clamping voltage and 291.3A peak pulse current. This silicon diode, housed in a DO-214AB (SMC) package, offers surface mount termination and operates from -65°C to 150°C. RoHS compliant and lead-free.
Littelfuse SMDJ6.0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 10.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 291.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 291.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ6.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.