
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 3kW peak pulse power rating and 6V reverse standoff voltage, with a minimum breakdown voltage of 6.67V. Offers a clamping voltage of 10.3V and a maximum surge current of 291.3A. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 800uA. Packaged in SMC (DO-214AB) for efficient integration.
Littelfuse SMDJ6.0A-HRA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Leakage Current | 800uA |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Surge Current | 291.3A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 291.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMDJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ6.0A-HRA to view detailed technical specifications.
No datasheet is available for this part.