Unidirectional Transient Voltage Suppressor (TVS) diode with 3kW peak pulse power and 250A peak pulse current capability. Features a 7V reverse standoff voltage and 7.78V minimum breakdown voltage, with a clamping voltage of 113V. This silicon, single-element device offers a low leakage current of 2uA and operates across a wide temperature range of -65°C to 150°C. Packaged in a DO-214AB (SMC) surface-mount case with 2 pins, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMDJ7.0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 26.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ7.0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
