Bidirectional transient voltage suppressor diode with 3kW peak pulse power and 3kW power dissipation. Features a 7.5V reverse standoff voltage, 8.33V reverse breakdown voltage, and 12.9V clamping voltage. Designed for surface mount applications in a DO-214AB (SMC) package, this silicon diode offers 1 bidirectional channel and operates across a temperature range of -65°C to 150°C. It handles a peak pulse current of 232.6A and is RoHS compliant.
Littelfuse SMDJ75CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.9V |
| Clamping Voltage-Max | 121V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 200uA |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3kW |
| Max Surge Current | 232.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 232.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ75CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.