
Bidirectional transient voltage suppressor diode, 3kW peak pulse power, 78V reverse standoff voltage, and 86.7V minimum breakdown voltage. Features 126V clamping voltage, 23.8A peak pulse current, and 2uA leakage current. This silicon diode is housed in a DO-214AB (SMC) package for surface mounting, operating from -65°C to 150°C. RoHS compliant and lead-free.
Littelfuse SMDJ78CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ78CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
