
Littelfuse SMDJ9.0CA-HR technical specifications.
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 11.1V |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 194.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 194.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| Reverse Voltage | 9V |
| RoHS Compliant | Yes |
| Series | SMDJ-HR |
| Termination | SMD/SMT |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMDJ9.0CA-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.