
Unidirectional TVS diode for ESD protection, featuring a 10V reverse standoff voltage and 11.1V minimum breakdown voltage. This surface mount component offers 200W peak pulse power and 11.8A peak pulse current handling, with a 17V clamping voltage. Operating across a -40°C to 150°C temperature range, it exhibits low 2.5uA leakage current. Supplied in tape and reel packaging, this lead-free, RoHS-compliant device is designed for single-channel power line protection.
Littelfuse SMF10A technical specifications.
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 11.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
