
Unidirectional transient voltage suppressor diode with 200W peak pulse power and 11A peak pulse current. Features 11V reverse standoff voltage, 12.2V minimum breakdown voltage, and 18.2V clamping voltage. Operates from -40°C to 150°C with 2.5uA leakage current. This surface mount silicon device, packaged in tape and reel, offers single-element, single-channel protection.
Littelfuse SMF11A technical specifications.
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 11A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.