
Unidirectional TVS diode for surge suppression, featuring a 13V reverse standoff voltage and 21.5V clamping voltage. This surface mount component offers a peak pulse power of 200W with a maximum surge current of 9.3A. Operating across a wide temperature range from -55°C to 150°C, it provides robust protection for electronic circuits. Packaged in tape and reel for efficient assembly, this RoHS compliant device is ideal for power line protection applications.
Littelfuse SMF13A technical specifications.
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
