The SMF14A-T13 is a surface mount zener diode with a minimum breakdown voltage of 15.6V and a peak pulse current of 8.6A. It operates over a temperature range of -55°C to 150°C and is available in a 2-pin SMF package. The device is RoHS compliant and is suitable for use in a variety of applications. The SMF14A-T13 is a member of the SMF series from Littelfuse.
Littelfuse SMF14A-T13 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMF |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF14A-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.