
Unidirectional TVS Diode for surge suppression, featuring a 16V reverse standoff voltage and 26V clamping voltage. This surface mount component offers a minimum breakdown voltage of 17.8V and handles a peak pulse current of 7.7A with 200W peak pulse power. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and packaged on tape and reel for efficient assembly.
Littelfuse SMF16A technical specifications.
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
