
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power and 3.4A peak pulse current. Features a 36V reverse standoff voltage and 40V minimum breakdown voltage, with a 58.1V clamping voltage. Designed for surface mount applications with a 2-pin SMF package, operating from -55°C to 150°C. This lead-free, RoHS compliant component provides single-element silicon protection.
Littelfuse SMF36A technical specifications.
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
