Surface mount unidirectional TVS diode for power line protection. Features a 6.5V reverse standoff voltage and 7.22V minimum breakdown voltage, with a clamping voltage of 11.2V. Handles a peak pulse power of 200W and a peak pulse current of 17.9A. Operates across a temperature range of -40°C to 150°C with a low leakage current of 250uA. Packaged in tape and reel for efficient assembly.
Littelfuse SMF6.5A technical specifications.
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 17.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF6.5A to view detailed technical specifications.
No datasheet is available for this part.