Unidirectional transient voltage suppressor diode with 200W peak pulse power and 1.4A peak pulse current. Features a 7.5V operating supply voltage, 8.33V reverse breakdown voltage, and 75V reverse standoff voltage. Offers a 12.9V clamping voltage and 50uA leakage current. This silicon, single-element device is surface mountable with SMD/SMT termination, operating from -40°C to 150°C.
Littelfuse SMF7.5A technical specifications.
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMF7.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.